Part Details for BQ29410DCT3RE6 by Texas Instruments
Overview of BQ29410DCT3RE6 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ29410DCT3RE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ29410DCT3RE6-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CELL SM8 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1909 / $1.2367 | Buy Now |
DISTI #
595-BQ29410DCT3RE6
|
Mouser Electronics | Battery Management Secondary Over Vltg Protection RoHS: Compliant | 0 |
|
$1.1900 / $1.2300 | Order Now |
Part Details for BQ29410DCT3RE6
BQ29410DCT3RE6 CAD Models
BQ29410DCT3RE6 Part Data Attributes
|
BQ29410DCT3RE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29410DCT3RE6
Texas Instruments
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SM8 -40 to 110
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.325 and 4.375 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
Alternate Parts for BQ29410DCT3RE6
This table gives cross-reference parts and alternative options found for BQ29410DCT3RE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29410DCT3RE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29410DCTT | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SM8 -40 to 110 | Texas Instruments | BQ29410DCT3RE6 vs BQ29410DCTT |
BQ29410DCTR | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SM8 -40 to 110 | Texas Instruments | BQ29410DCT3RE6 vs BQ29410DCTR |
BQ29410DCTTG4 | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SM8 -40 to 110 | Texas Instruments | BQ29410DCT3RE6 vs BQ29410DCTTG4 |
BQ29410DCT3R | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SM8 -40 to 110 | Texas Instruments | BQ29410DCT3RE6 vs BQ29410DCT3R |