Part Details for BQ294592DRVR by Texas Instruments
Results Overview of BQ294592DRVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ294592DRVR Information
BQ294592DRVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ294592DRVR | Texas Instruments | Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.30v OVP 6-WSON -40 to 85 |
Price & Stock for BQ294592DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-BQ294592DRVR
|
Mouser Electronics | Battery Management Overvltg Prot Device A 595-BQ294592DRVT A 595-BQ294592DRVT RoHS: Compliant | 0 |
|
$0.2580 / $0.2650 | Order Now |
|
DISTI #
BQ294592DRVR
|
TME | IC: PMIC, battery charging controller, 2-3 x Li-Ion, WSON6, 4.3V Min Qty: 3000 | 0 |
|
$0.3190 | RFQ |
|
|
Chip Stock | IC BATT PROT LI-ION 2-3CEL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2) | 228980 |
|
RFQ | |
|
|
LCSC | Lithium Battery WSON-6-EP(2x2) Battery Management RoHS | 70 |
|
$0.4876 / $0.5146 | Buy Now |
|
|
Sense Electronic Company Limited | SON6 | 3000 |
|
RFQ | |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | 7253 |
|
RFQ |
US Tariff Estimator: BQ294592DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BQ294592DRVR
BQ294592DRVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ294592DRVR Part Data Attributes
|
|
BQ294592DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ294592DRVR
Texas Instruments
BATTERY PROTECTOR, Fixed, 1 Channel, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Protector | |
| Input Voltage-Max | 1 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 10.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for BQ294592DRVR
This table gives cross-reference parts and alternative options found for BQ294592DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ294592DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ294592DRVT | Texas Instruments | $0.4086 | BATTERY PROTECTOR, Fixed, 1 Channel, PDSO6 | BQ294592DRVR vs BQ294592DRVT |
| 8126L-AF5-B-R | Unisonic Technologies Co Ltd | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.6V, BIPolar, PDSO5 | BQ294592DRVR vs 8126L-AF5-B-R |
| 8126G-AF5-B-R | Unisonic Technologies Co Ltd | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.6V, BIPolar, PDSO5 | BQ294592DRVR vs 8126G-AF5-B-R |
BQ294592DRVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the layout guidelines in the application note 'BQ29459xDRVR Layout Guidelines' (SLUAUH7) for optimal performance.
-
The BQ294592DRVR is designed to work with various battery chemistries, including Li-ion, Li-polymer, and Li-iron phosphate. To configure the device for a specific chemistry, refer to the 'Battery Chemistry Configuration' section in the datasheet and adjust the external resistors and capacitors accordingly.
-
The BQ294592DRVR can support up to 2A of charging current, but this may vary depending on the specific application and thermal considerations. Refer to the 'Electrical Characteristics' section in the datasheet for more information.
-
The BQ294592DRVR has a built-in OVP feature that can be enabled by connecting the OVP pin to a voltage source. Refer to the 'Overvoltage Protection' section in the datasheet for more information on how to implement OVP in your design.
-
Yes, the BQ294592DRVR is compatible with USB-C PD controllers. However, additional circuitry and configuration may be required to ensure proper communication and power delivery. Refer to the 'USB-C Power Delivery' section in the datasheet and the application note 'BQ29459xDRVR with USB-C Power Delivery' (SLUAUH8) for more information.