| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ294682DRVT | Texas Instruments | $0.5334 | BATTERY PROTECTOR, Fixed, 1 Channel, 4.225, PDSO6 | BQ294682DRVR vs BQ294682DRVT |
| 81C48L-P-AE2-2-R | Unisonic Technologies Co Ltd | Check for Price | Voltage Detector, Fixed, 1 Channel, +4.8V, CMOS, PDSO3 | BQ294682DRVR vs 81C48L-P-AE2-2-R |
| 81C48G-P-AE2-2-R | Unisonic Technologies Co Ltd | Check for Price | Voltage Detector, Fixed, 1 Channel, +4.8V, CMOS, PDSO3 | BQ294682DRVR vs 81C48G-P-AE2-2-R |
Part Details for BQ294682DRVR by Texas Instruments
Results Overview of BQ294682DRVR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ294682DRVR Information
BQ294682DRVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ294682DRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-BQ294682DRVRTR-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 3000 Container: Tape & Reel |
2464 Tape & Reel |
|
$0.2473 / $0.2659 | Buy Now |
|
DISTI #
296-BQ294682DRVRCT-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Container: Cut Tape |
2464 Cut Tape |
|
$0.2883 / $0.6100 | Buy Now |
|
DISTI #
595-BQ294682DRVR
|
Mouser Electronics | Battery Management Family Overvoltage P rotection Device fo A 595-BQ294682DRVT RoHS: Compliant | 4688 |
|
$0.2590 / $0.6100 | Buy Now |
|
DISTI #
86275881
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1601 | Americas - 3000 |
|
$0.2448 / $0.3276 | Buy Now |
|
|
Rochester Electronics | Battery Management Battery Protection 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 3519 |
|
$0.1958 / $0.3158 | Buy Now |
|
DISTI #
86275881
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1601 | Americas - 3000 |
|
$0.2448 / $0.3276 | Buy Now |
|
DISTI #
86275881
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1601 | Americas - 3000 |
|
$0.2448 / $0.3276 | Buy Now |
US Tariff Estimator: BQ294682DRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ294682DRVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ294682DRVR Part Data Attributes
|
|
BQ294682DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ294682DRVR
Texas Instruments
BATTERY PROTECTOR, Fixed, 1 Channel, 4.225, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Protector | |
| Input Voltage-Max | 8 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08SQ,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.00125 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au); Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 4.225 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for BQ294682DRVR
This table gives cross-reference parts and alternative options found for BQ294682DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ294682DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BQ294682DRVR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate layer for the power traces is recommended. Keep the high-current paths short and wide, and use thermal vias to dissipate heat.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (e.g., 1-10 μH). Consider the inductor's physical size, core material, and temperature rating.
-
The BQ294682DRVR is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may be limited by the specific application and the components used.
-
The BQ294682DRVR is designed for input voltages between 4.5 V and 18 V. While it may be possible to use it with a different input voltage range, this may require modifications to the circuit design and may affect performance and efficiency.
-
Use a systematic approach to troubleshoot issues, checking the input voltage, output voltage, and current. Verify that the component values and PCB layout meet the recommended specifications. Use oscilloscopes and thermal imaging cameras to identify potential issues.