Part Details for BQ298006RUGT by Texas Instruments
Overview of BQ298006RUGT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ298006RUGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ298006RUGTCT-ND
|
DigiKey | IC BATTERY MANAGEMENT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.5107 / $1.3200 | Buy Now |
DISTI #
595-BQ298006RUGT
|
Mouser Electronics | Battery Management High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 RoHS: Compliant | 873 |
|
$0.5100 / $1.3200 | Buy Now |
|
Ameya Holding Limited | 84200 |
|
RFQ |
Part Details for BQ298006RUGT
BQ298006RUGT CAD Models
BQ298006RUGT Part Data Attributes:
|
BQ298006RUGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ298006RUGT
Texas Instruments
High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for BQ298006RUGT
This table gives cross-reference parts and alternative options found for BQ298006RUGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ298006RUGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ298006RUGR | High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 | Texas Instruments | BQ298006RUGT vs BQ298006RUGR |