Part Details for BQ3285ECS by Texas Instruments
Results Overview of BQ3285ECS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ3285ECS Information
BQ3285ECS by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: BQ3285ECS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ3285ECS Part Data Attributes
|
|
BQ3285ECS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3285ECS
Texas Instruments
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Muxed Bus | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G24 | |
| Number of Terminals | 24 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Volatile | Yes | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |