Part Details for BQ3285EP by Texas Instruments
Overview of BQ3285EP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ3285EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | 84 |
|
$3.9128 / $6.3450 | Buy Now |
|
Rochester Electronics | BQ3285E RTC IC with 242x8 NVSRAM Alarm Wake-up ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 254 |
|
$2.8200 / $3.3200 | Buy Now |
Part Details for BQ3285EP
BQ3285EP CAD Models
BQ3285EP Part Data Attributes
|
BQ3285EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3285EP
Texas Instruments
RTC IC with 242x8 NVSRAM Alarm Wake-up 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285EP
This table gives cross-reference parts and alternative options found for BQ3285EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS12887A+ | Real-Time Clocks, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | BQ3285EP vs DS12887A+ |
BQ3287MT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285EP vs BQ3287MT-I |
BQ4847-MT | Real Time Clock, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285EP vs BQ4847-MT |
BQ3287AMT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285EP vs BQ3287AMT-I |
DS12887 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ENCAPSULATED, DIP-24 | Maxim Integrated Products | BQ3285EP vs DS12887 |
DS12887+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ROHS COMPLIANT, ENCAPSULATED, DIP-24 | Maxim Integrated Products | BQ3285EP vs DS12887+ |
BQ4285EP | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285EP vs BQ4285EP |
M48T86PC1TR | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP24 | STMicroelectronics | BQ3285EP vs M48T86PC1TR |
BQ4285EPN | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | BQ3285EP vs BQ4285EPN |
DS1285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Dallas Semiconductor | BQ3285EP vs DS1285 |