Power Circuits
BQ35100PWR
Texas Instruments
Description: Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85

Overview of BQ35100PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ35100PWR Texas Instruments Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85

Price & Stock for BQ35100PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47251-1-ND
DigiKey IC BATT MON MULTI-CHEM 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3184
In Stock
  • 1 $3.5900
  • 10 $2.6090
  • 25 $2.3628
  • 100 $2.0916
  • 250 $1.9623
  • 500 $1.8843
  • 1,000 $1.8201
  • 2,000 $1.7673
  • 4,000 $1.7238
$1.7238 / $3.5900 Buy Now
DISTI # 595-BQ35100PWR
Mouser Electronics Battery Management Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85 RoHS: Compliant 8798
  • 1 $3.2800
  • 10 $2.7900
  • 100 $2.4200
  • 250 $2.2900
  • 500 $2.0800
  • 1,000 $1.7400
  • 2,000 $1.6600
  • 4,000 $1.6500
$1.6500 / $3.2800 Buy Now
DISTI # 59871040
Verical Fuel Gauge Li-SOCl2/Li-MnO2 0.4V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2120 Americas - 2380
  • 1,000 $1.5990
$1.5990 Buy Now
Win Source Electronics IC BATT MON MULTI-CHEM 14TSSOP / Battery Battery Monitor IC Multi-Chemistry 14-TSSOP 25000
  • 18 $2.8530
  • 43 $2.3410
  • 67 $2.2680
  • 92 $2.1940
  • 118 $2.1210
  • 158 $1.9020
$1.9020 / $2.8530 Buy Now

CAD Models for BQ35100PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ35100PWR by Texas Instruments

BQ35100PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
Date Of Intro
2016-07-16
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ35100PWR
    Texas Instruments
    Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85
    VS

Alternate Parts for BQ35100PWR

This table gives cross-reference parts and alternative options found for BQ35100PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ35100PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ35100PW Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85 Texas Instruments BQ35100PWR vs BQ35100PW
Part Number Description Manufacturer Compare
BQ35100PW Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 to 85 Texas Instruments BQ35100PWR vs BQ35100PW
MAX6464UK29-T Power Supply Support Circuit, Fixed, 1 Channel, +3.03VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products BQ35100PWR vs MAX6464UK29-T
MAX6464UK29+T Power Supply Support Circuit, Fixed, 1 Channel, +3.03VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products BQ35100PWR vs MAX6464UK29+T
MAX6464UK29+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Maxim Integrated Products BQ35100PWR vs MAX6464UK29+

Related Parts for BQ35100PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ35100PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ35100PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ35100PWR would you like to use for your alert(s)?
  • Please alert me when BQ35100PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ35100PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ35100PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ35100PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ35100PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ35100PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: