BQ4011YMA-70N
Description: 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28

Overview of BQ4011YMA-70N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BQ4011YMA-70N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BQ4011YMA-70N by Texas Instruments

BQ4011YMA-70N
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDMA-P28
Length
37.72 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
9.53 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
18.415 mm
Want to compare parts?
  1. BQ4011YMA-70N
    Texas Instruments
    32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28
    VS

Alternate Parts for BQ4011YMA-70N

This table gives cross-reference parts and alternative options found for BQ4011YMA-70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4011YMA-70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ4011YMA-70 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28 Texas Instruments BQ4011YMA-70N vs BQ4011YMA-70
DS1230AB-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230AB-70
DS1230Y-70+ Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230Y-70+
DS1230AB-70IND Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230AB-70IND
DS1230Y-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230Y-70
DS1230Y-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc BQ4011YMA-70N vs DS1230Y-70+
DS1230AB-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc BQ4011YMA-70N vs DS1230AB-70+
DS1230Y-70IND+ Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230Y-70IND+
BQ4011YMA-70N Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, Benchmarq Microelectronics Inc BQ4011YMA-70N vs BQ4011YMA-70N
BQ4011YMA-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, Benchmarq Microelectronics Inc BQ4011YMA-70N vs BQ4011YMA-70
Part Number Description Manufacturer Compare
DS1230Y-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc BQ4011YMA-70N vs DS1230Y-70+
M48Z35Y-70PC1TR 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics BQ4011YMA-70N vs M48Z35Y-70PC1TR
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor BQ4011YMA-70N vs DS1630Y-120
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc BQ4011YMA-70N vs DS1230AB-120IND+
DS1230AB-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products BQ4011YMA-70N vs DS1230AB-70
U637256D1C70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation BQ4011YMA-70N vs U637256D1C70
U631H256CD1C45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor BQ4011YMA-70N vs U631H256CD1C45
STK16C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation BQ4011YMA-70N vs STK16C88-W45
U637256D1C70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor BQ4011YMA-70N vs U637256D1C70
U631H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation BQ4011YMA-70N vs U631H256CD1K45G1

Related Parts for BQ4011YMA-70N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ4011YMA-70N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ4011YMA-70N by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ4011YMA-70N would you like to use for your alert(s)?
  • Please alert me when BQ4011YMA-70N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ4011YMA-70N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ4011YMA-70N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ4011YMA-70N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ4011YMA-70N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ4011YMA-70N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: