| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ4285ES | Unitrode Corporation | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO24 | BQ4285ES vs BQ4285ES |
| BQ4285ESN | Texas Instruments | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24 | BQ4285ES vs BQ4285ESN |
| BQ4285ESNTR | Texas Instruments | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO24 | BQ4285ES vs BQ4285ESNTR |
| DS1285S | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24 | BQ4285ES vs DS1285S |
Part Details for BQ4285ES by Texas Instruments
Results Overview of BQ4285ES by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ4285ES Information
BQ4285ES by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BQ4285ES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24 | 9323 |
|
RFQ |
US Tariff Estimator: BQ4285ES by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ4285ES Part Data Attributes
|
|
BQ4285ES
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4285ES
Texas Instruments
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Muxed Bus | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.43 Mm | |
| Number of Terminals | 24 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.67 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Volatile | Yes | |
| Width | 7.56 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for BQ4285ES
This table gives cross-reference parts and alternative options found for BQ4285ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4285ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.