Part Details for BQ4285Q by Texas Instruments
Results Overview of BQ4285Q by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ4285Q Information
BQ4285Q by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BQ4285Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PQCC28 | 9448 |
|
RFQ |
US Tariff Estimator: BQ4285Q by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ4285Q Part Data Attributes
|
|
BQ4285Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4285Q
Texas Instruments
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lcc-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Muxed Bus | |
| Interrupt Capability | Y | |
| JESD-30 Code | S-PQCC-J28 | |
| Number of Terminals | 28 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Volatile | No | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |