Part Details for BQ4287MT-SB2 by Texas Instruments
Overview of BQ4287MT-SB2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ4287MT-SB2
BQ4287MT-SB2 CAD Models
BQ4287MT-SB2 Part Data Attributes
|
BQ4287MT-SB2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4287MT-SB2
Texas Instruments
IC 1 TIMER(S), REAL TIME CLOCK, DMA24, ROHS COMPLIANT, PLASTIC, MODULE, DIP-24, Timer or RTC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT, PLASTIC, MODULE, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-T24 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4287MT-SB2
This table gives cross-reference parts and alternative options found for BQ4287MT-SB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4287MT-SB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4285P-SB2 | RTC IC With 114x8 NVSRAM and NVSRAM Control 24-PDIP 0 to 70 | Texas Instruments | BQ4287MT-SB2 vs BQ4285P-SB2 |
DS14285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, DIP-24 | Maxim Integrated Products | BQ4287MT-SB2 vs DS14285 |
DS14285+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, DIP-24 | Maxim Integrated Products | BQ4287MT-SB2 vs DS14285+ |
DS14285N+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, DIP-24 | Maxim Integrated Products | BQ4287MT-SB2 vs DS14285N+ |