Microcontrollers and Processors
BQ4845YS-A4TRG4
Texas Instruments
Description: RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70

Overview of BQ4845YS-A4TRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for BQ4845YS-A4TRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BQ4845YS-A4TRG4 by Texas Instruments

BQ4845YS-A4TRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
Length
17.9705 mm
Number of Terminals
28
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.667 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Volatile
NO
Width
7.5565 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. BQ4845YS-A4TRG4
    Texas Instruments
    RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70
    VS

Alternate Parts for BQ4845YS-A4TRG4

This table gives cross-reference parts and alternative options found for BQ4845YS-A4TRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4845YS-A4TRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ4845S-A4NG4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC -40 to 85 Texas Instruments BQ4845YS-A4TRG4 vs BQ4845S-A4NG4
DS1501YS Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 Maxim Integrated Products BQ4845YS-A4TRG4 vs DS1501YS
BQ4845YS-A4NG4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC -40 to 85 Texas Instruments BQ4845YS-A4TRG4 vs BQ4845YS-A4NG4
DS1501YS+ Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOIC-28 Maxim Integrated Products BQ4845YS-A4TRG4 vs DS1501YS+
BQ4845S-A4TR RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70 Texas Instruments BQ4845YS-A4TRG4 vs BQ4845S-A4TR
DS1501YSN Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, SOIC-28 Maxim Integrated Products BQ4845YS-A4TRG4 vs DS1501YSN
BQ4845YP-A4 1 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Texas Instruments BQ4845YS-A4TRG4 vs BQ4845YP-A4
BQ4845S-A4G4 RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC 0 to 70 Texas Instruments BQ4845YS-A4TRG4 vs BQ4845S-A4G4
DS1501YZ+T&R Y2K-Compliant Watchdog Real-Time Clocks, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc BQ4845YS-A4TRG4 vs DS1501YZ+T&R
DS1501YS+T&R Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOIC-28 Maxim Integrated Products BQ4845YS-A4TRG4 vs DS1501YS+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ4845YS-A4TRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ4845YS-A4TRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ4845YS-A4TRG4 would you like to use for your alert(s)?
  • Please alert me when BQ4845YS-A4TRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ4845YS-A4TRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ4845YS-A4TRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ4845YS-A4TRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ4845YS-A4TRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ4845YS-A4TRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: