-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43250-5-ND
|
DigiKey | IC BATT MON MULTI 6-10C 30TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
389 In Stock |
|
$3.2991 / $6.5700 | Buy Now |
DISTI #
595-BQ7693002DBT
|
Mouser Electronics | Battery Management 6 to 10-Series Battery Monitor RoHS: Compliant | 190 |
|
$3.4700 / $6.5700 | Buy Now |
DISTI #
J56:1989_09364471
|
Arrow Electronics | Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 30-Pin TSSOP Tube Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks | Europe - 540 |
|
$2.9270 / $4.0590 | Buy Now |
DISTI #
BQ7693002DBT
|
TME | IC: PMIC, battery monitor, cell balancing function, 3.3V, TSSOP30 Min Qty: 1 | 2 |
|
$5.3400 / $6.7200 | Buy Now |
|
Ameya Holding Limited | IC BATT MGMT LI-ION AFE 30TSSOP | 205448 |
|
RFQ | |
|
Perfect Parts Corporation | 1210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ7693002DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7693002DBT
Texas Instruments
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE= 0.7V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 50 V | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ7693002DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7693002DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ7693006DBTR | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693006DBTR |
X3100V28T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, TSSOP-28 | Rochester Electronics LLC | BQ7693002DBT vs X3100V28T1 |
BQ7693000DBTR | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693000DBTR |
BQ7693001DBT | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693001DBT |
BQ7693003DBT | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693003DBT |
BQ7693003DBTR | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693003DBTR |
X3100V28 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | BQ7693002DBT vs X3100V28 |
X3100V28-T1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | BQ7693002DBT vs X3100V28-T1 |
BQ7693006DBT | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693006DBT |
BQ7693007DBTR | 6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85 | Texas Instruments | BQ7693002DBT vs BQ7693007DBTR |