Power Circuits
BQ7694002DBTR
Texas Instruments
Description: 9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85

Overview of BQ7694002DBTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
BQ7694002DBTR Texas Instruments 9 to 15-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 44-TSSOP -40 to 85

Price & Stock for BQ7694002DBTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ7694002DBTRCT-ND
DigiKey IC BATT MON MULTI 9-15C 44TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.9800
  • 2,000 $3.0873
$3.0873 / $5.9800 Buy Now
DISTI # 595-BQ7694002DBTR
Mouser Electronics Battery Management Li-Ion, Li-Phosphate Battery Moniter RoHS: Compliant 0
  • 1 $5.9200
  • 10 $5.3200
  • 100 $4.3600
  • 250 $4.1400
  • 500 $3.7100
  • 1,000 $3.1300
  • 2,000 $2.9700
$2.9700 / $5.9200 Order Now
Ameya Holding Limited IC BATT MGMT LI-ION AFE 44TSSOP 5526
RFQ
Chip Stock   6000
RFQ
Chip Stock   1309
RFQ

CAD Models for BQ7694002DBTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ7694002DBTR by Texas Instruments

BQ7694002DBTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DETECTION THRESHOLD VOLTAGE= 0.7V
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
75 V
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP44,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+0.7V
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ7694002DBTR
    Texas Instruments
    9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
    VS

Alternate Parts for BQ7694002DBTR

This table gives cross-reference parts and alternative options found for BQ7694002DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7694002DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ7694002DBT 9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85 Texas Instruments BQ7694002DBTR vs BQ7694002DBT
Part Number Description Manufacturer Compare
X3101V28 Power Supply Support Circuit Renesas Electronics Corporation BQ7694002DBTR vs X3101V28
X3101V28-T1 Power Supply Support Circuit Renesas Electronics Corporation BQ7694002DBTR vs X3101V28-T1
BQ7694002DBT 9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85 Texas Instruments BQ7694002DBTR vs BQ7694002DBT
X3102V28 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation BQ7694002DBTR vs X3102V28
X3101V28 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 Intersil Corporation BQ7694002DBTR vs X3101V28

Related Parts for BQ7694002DBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ7694002DBTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ7694002DBTR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ7694002DBTR would you like to use for your alert(s)?
  • Please alert me when BQ7694002DBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ7694002DBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ7694002DBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ7694002DBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ7694002DBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ7694002DBTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: