-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stackable cell monitor with overvoltage protector and balancing 64-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ76PL536TPAPTQ1-ND
|
DigiKey | IC BAT MFUNC LI-ION 3-6C 64HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4250 In Stock |
|
$11.5100 | Buy Now |
DISTI #
296-28814-1-ND
|
DigiKey | IC BAT MFUNC LI-ION 3-6C 64HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$11.6750 / $16.9100 | Buy Now |
DISTI #
595-BQ76PL536TPAPTQ1
|
Mouser Electronics | Battery Management Stackable Cell Mon RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 118 |
|
$15.1662 / $19.4994 | Buy Now | |
|
Rochester Electronics | BQ76PL536 Lithium-Ion Battery Monitor and Secondary Protection IC for Electric and Hybrid Electric Vehicle RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4250 |
|
$9.8800 / $11.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ76PL536TPAPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ76PL536TPAPTQ1
Texas Instruments
Stackable cell monitor with overvoltage protector and balancing 64-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for BQ76PL536TPAPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ76PL536TPAPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ76PL536TPAPQ1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, PLASTIC, HTQFP-64, Power Management Circuit | Texas Instruments | BQ76PL536TPAPTQ1 vs BQ76PL536TPAPQ1 |
BQ76PL536TPAPRQ1 | Stackable cell monitor with overvoltage protector and balancing 64-HTQFP -40 to 105 | Texas Instruments | BQ76PL536TPAPTQ1 vs BQ76PL536TPAPRQ1 |