Part Details for BR14PA472R by Amphenol Corporation
Overview of BR14PA472R by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR14PA472R
BR14PA472R CAD Models
BR14PA472R Part Data Attributes:
|
BR14PA472R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BR14PA472R
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 0.36 mm | |
Package Length | 0.81 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.015 W | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 50% |