Part Details for BRD2461C-TL by Power Integrations
Results Overview of BRD2461C-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRD2461C-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-BRD2461C-TLTR-ND
|
DigiKey | 3.0 A Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8991 / $0.9436 | Buy Now |
|
DISTI #
BRD2461C-TL
|
Avnet Americas | 1.7 A - Tape and Reel (Alt: BRD2461C-TL) COO: XX RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
$0.8721 / $0.9429 | Buy Now |
|
DISTI #
869-BRD2461C-TL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.7 A RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
DISTI #
BRD2461C-TL
|
EBV Elektronik | 17 A (Alt: BRD2461C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |