Part Details for BRKTSTBC-P3115 by NXP Semiconductors
Results Overview of BRKTSTBC-P3115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRKTSTBC-P3115 Information
BRKTSTBC-P3115 by NXP Semiconductors is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for BRKTSTBC-P3115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC8264
|
Newark | Breakout Board, Absolute Pressure Sensor, Application Sub Type:Absolute Pressure Sensor, Kit Contents:Breakout Board Mpl3115A2, Product Range:-, Accessory Type:Breakout Board, For Use With:Mpl3115 With Frdmstbc-P3115 Design Board Rohs Compliant: Yes |Nxp BRKTSTBC-P3115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8800 | Buy Now |
|
DISTI #
BRKTSTBC-P3115-ND
|
DigiKey | BREAKOUT BOARD FOR MPL3115A2 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$39.3100 | Buy Now |
|
DISTI #
BRKTSTBC-P3115
|
Avnet Americas | MPL3115A2 20 to 110 kPa Absolute Digital Pressure Sensor Breakout Board - Boxed Product (Development Kits) (Alt: BRKTSTBC-P3115) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$34.7040 / $35.8151 | Buy Now |
|
DISTI #
841-BRKTSTBC-P3115
|
Mouser Electronics | Pressure Sensor Development Tools Sensor Breakout Board for the MPL3115 with FRDMSTBC-P3115 design | 0 |
|
$39.3100 | Order Now |
|
|
NXP Semiconductors | Sensor Breakout Board for the MPL3115 with FRDMSTBC-P3115 design, RoHS: Not Compliant pbFree: No Lead time: 26 Weeks, 0 Days | Pending Stock |
|
$35.8100 | Buy Now |
|
DISTI #
BRKTSTBC-P3115
|
Avnet Silica | MPL3115A2 20 to 110 kPa Absolute Digital Pressure Sensor Breakout Board (Alt: BRKTSTBC-P3115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |