BRT12MOPTION1
Description: Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6

Overview of BRT12MOPTION1 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BRT12MOPTION1 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BRT12MOPTION1 by Siemens

BRT12MOPTION1
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.02 A
Input Trigger Current-Nom
0.4 mA
Isolation Voltage-Max
5300 V
Number of Elements
1
On-State Current-Max
0.3 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
Want to compare parts?
  1. BRT12MOPTION1
    Siemens
    Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BRT12MOPTION1 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BRT12MOPTION1 by Siemens

Select Manufacturer
Which Manufacturer of BRT12MOPTION1 would you like to use for your alert(s)?
  • Please alert me when BRT12MOPTION1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BRT12MOPTION1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BRT12MOPTION1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BRT12MOPTION1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BRT12MOPTION1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BRT12MOPTION1 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: