Part Details for BRT21H-X007 by Siemens
Overview of BRT21H-X007 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
FX007 | Texas Instruments | Dual Channel (3-Phase CPU / 2-Phase GPU) SVID, D-CAP+ Step-Down Controller for IMVP-7 Vcore 48-VQFN -10 to 105 |
Part Details for BRT21H-X007
BRT21H-X007 CAD Models
BRT21H-X007 Part Data Attributes
|
BRT21H-X007
Siemens
Buy Now
Datasheet
|
Compare Parts:
BRT21H-X007
Siemens
Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for BRT21H-X007
This table gives cross-reference parts and alternative options found for BRT21H-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT21H-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT21H-X007 | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | BRT21H-X007 vs BRT21H-X007 |
BRT21H-X007 | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT21H-X007 vs BRT21H-X007 |