BRT21HOPTION1+6
Description: Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6

Overview of BRT21HOPTION1+6 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BRT21HOPTION1+6 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BRT21HOPTION1+6 by Infineon Technologies AG

BRT21HOPTION1+6
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
Forward Current-Max
0.02 A
Input Trigger Current-Nom
0.4 mA
Isolation Voltage-Max
5300 V
Number of Elements
1
On-State Current-Max
0.3 A
Optoelectronic Device Type
TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
400 V
Want to compare parts?
  1. BRT21HOPTION1+6
    Infineon Technologies AG
    Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
    VS

Alternate Parts for BRT21HOPTION1+6

This table gives cross-reference parts and alternative options found for BRT21HOPTION1+6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT21HOPTION1+6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BRT21HOPTION1+6 Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens BRT21HOPTION1+6 vs BRT21HOPTION1+6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BRT21HOPTION1+6 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BRT21HOPTION1+6 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BRT21HOPTION1+6 would you like to use for your alert(s)?
  • Please alert me when BRT21HOPTION1+6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BRT21HOPTION1+6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BRT21HOPTION1+6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BRT21HOPTION1+6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BRT21HOPTION1+6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BRT21HOPTION1+6 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: