BS-A346RD
Description: Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN

Overview of BS-A346RD by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for BS-A346RD by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS-A346RD by American Bright Optoelectronics

BS-A346RD
American Bright Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
SD-13, 10 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
SUPER RED
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
10 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. BS-A346RD
    American Bright Optoelectronics
    Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN
    VS

Alternate Parts for BS-A346RD

This table gives cross-reference parts and alternative options found for BS-A346RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-A346RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD1105O Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm Siemens BS-A346RD vs HD1105O
BS-A34DRD-A Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, ROHS COMPLIANT PACKAGE-10 American Bright Optoelectronics BS-A346RD vs BS-A34DRD-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS-A346RD by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS-A346RD by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BS-A346RD would you like to use for your alert(s)?
  • Please alert me when BS-A346RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS-A346RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS-A346RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS-A346RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS-A346RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS-A346RD by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: