Part Details for BS-A34DRD by American Bright Optoelectronics
Overview of BS-A34DRD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for BS-A34DRD
BS-A34DRD CAD Models
BS-A34DRD Part Data Attributes
|
BS-A34DRD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BS-A34DRD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, SD-13, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-13, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for BS-A34DRD
This table gives cross-reference parts and alternative options found for BS-A34DRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-A34DRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1105O | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm | Siemens | BS-A34DRD vs HD1105O |
BS-A34DRD-A | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, ROHS COMPLIANT PACKAGE-10 | American Bright Optoelectronics | BS-A34DRD vs BS-A34DRD-A |