Part Details for BS-A601RD by Alpha Products Inc
Overview of BS-A601RD by Alpha Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS-A601RD
BS-A601RD CAD Models
BS-A601RD Part Data Attributes
|
BS-A601RD
Alpha Products Inc
Buy Now
Datasheet
|
Compare Parts:
BS-A601RD
Alpha Products Inc
7 Seg Numeric LED Display, 1-Character, 15mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALPHA PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 15 mm | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BS-A601RD
This table gives cross-reference parts and alternative options found for BS-A601RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-A601RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A601RD | Smart/Normal 7 Seg Numeric LED Display, Red, 15mm, SD-33, 10 PIN | American Bright Optoelectronics | BS-A601RD vs BS-A601RD |