Part Details for BS170/D26Z by Texas Instruments
Overview of BS170/D26Z by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BS170/D26Z
BS170/D26Z CAD Models
BS170/D26Z Part Data Attributes
|
BS170/D26Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BS170/D26Z
Texas Instruments
500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BS170/D26Z
This table gives cross-reference parts and alternative options found for BS170/D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170/D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170-D75Z | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-FNFLD | onsemi | BS170/D26Z vs BS170-D75Z |
BS170/D10Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170/D26Z vs BS170/D10Z{L34Z} |
BS170J60Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170J60Z |
BS170J61Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170J61Z |
BS170/D74Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170/D26Z vs BS170/D74Z{L34Z} |
BS170J14Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170J14Z |
BS170J24Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170J24Z |
BS170D29Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170D29Z |
BS170J59Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170J59Z |
BS170D11Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170/D26Z vs BS170D11Z |