Part Details for BS170D75Z by Fairchild Semiconductor Corporation
Overview of BS170D75Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS170D75Z
BS170D75Z CAD Models
BS170D75Z Part Data Attributes
|
BS170D75Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BS170D75Z
Fairchild Semiconductor Corporation
500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for BS170D75Z
This table gives cross-reference parts and alternative options found for BS170D75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170D75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRPG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BS170D75Z vs BS170RLRPG |
BS170G | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | BS170D75Z vs BS170G |
BS170D74Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D75Z vs BS170D74Z |
BS170RL1G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, LEAD FREE, CASE 29-11, TO-92, 3 PIN | Rochester Electronics LLC | BS170D75Z vs BS170RL1G |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170D75Z vs BS170RL1 |
BS170RL1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | BS170D75Z vs BS170RL1 |
BS170RLRP | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA, CASE 29-11, TO-92, 3 PIN | onsemi | BS170D75Z vs BS170RLRP |
BS170AMO | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | BS170D75Z vs BS170AMO |
BS170D26Z | 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D75Z vs BS170D26Z |
BS170_NL | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170D75Z vs BS170_NL |