BS2-034-TB28-55/2B
E-tec Interconnect Ltd
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug

Overview of BS2-034-TB28-55/2B by E-tec Interconnect Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for BS2-034-TB28-55/2B by E-tec Interconnect Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS2-034-TB28-55/2B by E-tec Interconnect Ltd

BS2-034-TB28-55/2B
E-tec Interconnect Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
Body Depth
0.116 inch
Body Length
1.339 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.95 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. BS2-034-TB28-55/2B
    E-tec Interconnect Ltd
    Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug
    VS

Alternate Parts for BS2-034-TB28-55/2B

This table gives cross-reference parts and alternative options found for BS2-034-TB28-55/2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS2-034-TB28-55/2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
156-5-034-0-NTX-YS0 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH BS2-034-TB28-55/2B vs 156-5-034-0-NTX-YS0
LPPB172NFSS-RC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Sullins Connector Solutions BS2-034-TB28-55/2B vs LPPB172NFSS-RC
BL2-034-R430-55/11 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd BS2-034-TB28-55/2B vs BL2-034-R430-55/11
PHF-2540-34-2 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Marktech Optoelectronics BS2-034-TB28-55/2B vs PHF-2540-34-2
196-3-066-0-F-LS0 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH BS2-034-TB28-55/2B vs 196-3-066-0-F-LS0
HRS-2E-34-G-SMT-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc BS2-034-TB28-55/2B vs HRS-2E-34-G-SMT-PP-T/R
1140-C20-34R-B Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug Tekcon Electronics Corp BS2-034-TB28-55/2B vs 1140-C20-34R-B
RSM2-34-SG-SMT-10-P-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Adam Technologies Inc BS2-034-TB28-55/2B vs RSM2-34-SG-SMT-10-P-PP-T/R
DIS-266-R921-99 Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle ERNI BS2-034-TB28-55/2B vs DIS-266-R921-99
BRS-02-LPG1-34-A-GD-SMCP Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing BS2-034-TB28-55/2B vs BRS-02-LPG1-34-A-GD-SMCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS2-034-TB28-55/2B by E-tec Interconnect Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS2-034-TB28-55/2B by E-tec Interconnect Ltd

Select Manufacturer
Which Manufacturer of BS2-034-TB28-55/2B would you like to use for your alert(s)?
  • Please alert me when BS2-034-TB28-55/2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS2-034-TB28-55/2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS2-034-TB28-55/2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS2-034-TB28-55/2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS2-034-TB28-55/2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS2-034-TB28-55/2B by E-tec Interconnect Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: