Part Details for BS250P by Zetex / Diodes Inc
Overview of BS250P by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2090 |
|
RFQ |
Part Details for BS250P
BS250P CAD Models
BS250P Part Data Attributes
|
BS250P
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BS250P
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS250P
This table gives cross-reference parts and alternative options found for BS250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS250PSTZ | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS250P vs BS250PSTZ |
BS250P | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BS250P vs BS250P |
BS250PSTOB | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Diodes Incorporated | BS250P vs BS250PSTOB |
BS250PSTOB | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS250P vs BS250PSTOB |
BS250PSTOA | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS250P vs BS250PSTOA |