Part Details for BS62LV256SCG55 by Brilliance Semiconductor Inc
Overview of BS62LV256SCG55 by Brilliance Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS62LV256SCG55
BS62LV256SCG55 CAD Models
BS62LV256SCG55 Part Data Attributes
|
BS62LV256SCG55
Brilliance Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BS62LV256SCG55
Brilliance Semiconductor Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, GREEN, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BRILLIANCE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.11 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.844 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.407 mm |
Alternate Parts for BS62LV256SCG55
This table gives cross-reference parts and alternative options found for BS62LV256SCG55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS62LV256SCG55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS62LV256SIP55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Brilliance Semiconductor Inc | BS62LV256SCG55 vs BS62LV256SIP55 |
BS62LV256SIG55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, GREEN, PLASTIC, SOP-28 | Brilliance Semiconductor Inc | BS62LV256SCG55 vs BS62LV256SIG55 |