BS740104MY2
ITW McMurdo Connectors
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of BS740104MY2 by ITW McMurdo Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BS740104MY2 by ITW McMurdo Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS740104MY2 by ITW McMurdo Connectors

BS740104MY2
ITW McMurdo Connectors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ITW MCMURDO CONNECTORS
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. BS740104MY2
    ITW McMurdo Connectors
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for BS740104MY2

This table gives cross-reference parts and alternative options found for BS740104MY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS740104MY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
48107-0423 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex BS740104MY2 vs 48107-0423
89400-0413 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex BS740104MY2 vs 89400-0413
830-90-004-10-001 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp BS740104MY2 vs 830-90-004-10-001
53401-0412 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex BS740104MY2 vs 53401-0412
87553-0490 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex BS740104MY2 vs 87553-0490
SLY10854S Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG BS740104MY2 vs SLY10854S
9-440054-5 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal TE Connectivity BS740104MY2 vs 9-440054-5
48107-0414 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex BS740104MY2 vs 48107-0414
53290-0441 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Molex BS740104MY2 vs 53290-0441
87141-604T0H Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions BS740104MY2 vs 87141-604T0H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS740104MY2 by ITW McMurdo Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS740104MY2 by ITW McMurdo Connectors

Select Manufacturer
Which Manufacturer of BS740104MY2 would you like to use for your alert(s)?
  • Please alert me when BS740104MY2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS740104MY2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS740104MY2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS740104MY2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS740104MY2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS740104MY2 by ITW McMurdo Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: