Part Details for BS8141-0/PG9 by TURCK Inc
Overview of BS8141-0/PG9 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for BS8141-0/PG9
BS8141-0/PG9 CAD Models
BS8141-0/PG9 Part Data Attributes
|
BS8141-0/PG9
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BS8141-0/PG9
TURCK Inc
Mains Power Connector, 4A, 250V, Male, Screw Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |