BS8141-0
TURCK Inc
Description: Mains Power Connector, 4A, 250V, Male, Screw Terminal,

Overview of BS8141-0 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BS8141-0 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS8141-0 by TURCK Inc

BS8141-0
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
4A, 250V
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYBUTYLENE TEREPHTHALATE
Termination Type
SCREW
Total Number of Contacts
4
Want to compare parts?
  1. BS8141-0
    TURCK Inc
    Mains Power Connector, 4A, 250V, Male, Screw Terminal,
    VS

Related Parts for BS8141-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS8141-0 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS8141-0 by TURCK Inc

Select Manufacturer
Which Manufacturer of BS8141-0 would you like to use for your alert(s)?
  • Please alert me when BS8141-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS8141-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS8141-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS8141-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS8141-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS8141-0 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: