Part Details for BS817-7 by Diodes Incorporated
Overview of BS817-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS817-7
BS817-7 CAD Models
BS817-7 Part Data Attributes:
|
BS817-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BS817-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BS817-7
This table gives cross-reference parts and alternative options found for BS817-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS817-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS817 | Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Lite-On Semiconductor Corporation | BS817-7 vs BS817 |