Part Details for BSC011N03LSATMA1 by Infineon Technologies AG
Overview of BSC011N03LSATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC011N03LSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7992
|
Newark | Mosfet, N-Ch, 30V, 230A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:230A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC011N03LSATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9091 |
|
$0.9030 / $1.8700 | Buy Now |
DISTI #
BSC011N03LSATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 37A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41540 In Stock |
|
$0.7590 / $1.2700 | Buy Now |
DISTI #
BSC011N03LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 37A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC011N03LSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.7084 / $0.8096 | Buy Now |
DISTI #
47Y7992
|
Avnet Americas | Trans MOSFET N-CH 30V 37A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 47Y7992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 663 Partner Stock |
|
$1.2400 / $1.8700 | Buy Now |
DISTI #
726-BSC011N03LSATMA1
|
Mouser Electronics | MOSFET N-Ch 30V 100A TDSON-8 OptiMOS RoHS: Compliant | 53416 |
|
$0.7400 / $1.1700 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.1 mOhm 72 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.1 mOhm 72 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.1 mOhm 72 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Rochester Electronics | BSC011N03LS - OptiMOS Power-MOSFET, 30V RoHS: Compliant Status: Active Min Qty: 1 | 8338 |
|
$0.7527 / $0.8855 | Buy Now |
Part Details for BSC011N03LSATMA1
BSC011N03LSATMA1 CAD Models
BSC011N03LSATMA1 Part Data Attributes
|
BSC011N03LSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC011N03LSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC011N03LSATMA1
This table gives cross-reference parts and alternative options found for BSC011N03LSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC011N03LSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC011N03LS | Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC011N03LSATMA1 vs BSC011N03LS |