-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5710
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC014N04LSIATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$1.6800 | Buy Now |
DISTI #
50Y1798
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 96W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC014N04LSIATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0700 / $3.3000 | Buy Now |
DISTI #
BSC014N04LSIATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 31A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
72053 In Stock |
|
$1.3807 / $2.9600 | Buy Now |
DISTI #
BSC014N04LSIATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 8-Pin TDSON FL T/R - Tape and Reel (Alt: BSC014N04LSIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2887 / $1.4728 | Buy Now |
DISTI #
726-BSC014N04LSIATMA
|
Mouser Electronics | MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS RoHS: Compliant | 100122 |
|
$1.3400 / $2.9300 | Buy Now |
DISTI #
E32:1076_05982814
|
Arrow Electronics | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 | Europe - 3690 |
|
$1.0045 / $1.3930 | Buy Now |
DISTI #
V72:2272_06382874
|
Arrow Electronics | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2560 |
|
$1.3360 / $2.8750 | Buy Now |
|
Future Electronics | BSC014N04LSI Series 40 V 31 A 1.45 mOhm OptiMOSTM Power Mosfet - TDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | BSC014N04LSI Series 40 V 31 A 1.45 mOhm OptiMOSTM Power Mosfet - TDSON-8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
77592509
|
Verical | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 20 Package Multiple: 1 | Americas - 5000 |
|
$1.5625 / $1.5875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC014N04LSIATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC014N04LSIATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 166 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 180 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 780 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC014N04LSIATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC014N04LSIATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC014N04LSATMA1 | Power Field-Effect Transistor, 32A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SUPERSO8, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSIATMA1 vs BSC014N04LSATMA1 |
BSC014N04LSTATMA1 | Power Field-Effect Transistor, 32A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SUPERSO8, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSIATMA1 vs BSC014N04LSTATMA1 |