-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8337
|
Newark | Mosfet, N-Ch, 30V, 40A, 150Deg C, 2.5W, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:40A, Continuous Drain Current Id P Channel:40A Rohs Compliant: Yes |Infineon BSC0921NDIATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 711 |
|
$0.2500 | Buy Now |
DISTI #
BSC0921NDIATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A/31A TISON8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18251 In Stock |
|
$0.7031 / $1.6800 | Buy Now |
DISTI #
13AC8337
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Product that comes on tape, but is not reeled (Alt: 13AC8337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 711 Partner Stock |
|
$1.1100 / $1.6000 | Buy Now |
DISTI #
726-SP000934748
|
Mouser Electronics | MOSFET N-Ch 30V,30V 40A,40A TISON-8 RoHS: Compliant | 1277 |
|
$0.7030 / $1.5400 | Buy Now |
|
Future Electronics | 30V, 40A, 1.55MOHM, N DUAL-CHANNEL, SuperSO8 5x6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Future Electronics | 30V, 40A, 1.55MOHM, N DUAL-CHANNEL, SuperSO8 5x6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Rochester Electronics | BSC0921NDI - Dual N-Channel OptiMOS MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.6973 / $0.8203 | Buy Now |
DISTI #
BSC0921NDIATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0921NDIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 / $0.7499 | Buy Now |
DISTI #
13AC8337
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Product that comes on tape, but is not reeled (Alt: 13AC8337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 711 Partner Stock |
|
$1.1100 / $1.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$1.1946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC0921NDIATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC0921NDIATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |