Part Details for BSC0924NDIATMA1 by Infineon Technologies AG
Overview of BSC0924NDIATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC0924NDIATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1377
|
Newark | Mosfet, Dual N-Ch, 30V, 40A, Tison, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0038Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon BSC0924NDIATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5930 / $1.3500 | Buy Now |
DISTI #
448-BSC0924NDIATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A/32A TISON8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77054 In Stock |
|
$0.4865 / $0.9100 | Buy Now |
DISTI #
BSC0924NDIATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0924NDIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4216 / $0.5189 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4750 / $0.4950 | Buy Now |
DISTI #
BSC0924NDIATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0924NDIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4216 / $0.5189 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4875 |
|
$1.2031 / $1.3584 | Buy Now |
|
Ameya Holding Limited | MOSFET 2N-CH 30V 17A/32A TISON8 | 2343 |
|
RFQ | |
DISTI #
BSC0924NDIATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0924NDIATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4216 / $0.5189 | Buy Now |
Part Details for BSC0924NDIATMA1
BSC0924NDIATMA1 CAD Models
BSC0924NDIATMA1 Part Data Attributes
|
BSC0924NDIATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC0924NDIATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.3A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TISON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSC0924NDIATMA1
This table gives cross-reference parts and alternative options found for BSC0924NDIATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC0924NDIATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC0924NDI | Small Signal Field-Effect Transistor, 1.3A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TISON-8 | Infineon Technologies AG | BSC0924NDIATMA1 vs BSC0924NDI |