Datasheets
BSC152N10NSFGATMA1 by: Infineon Technologies AG

Power Field-Effect Transistor, 9.4A I(D), 100V, 0.0152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8

Part Details for BSC152N10NSFGATMA1 by Infineon Technologies AG

Overview of BSC152N10NSFGATMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for BSC152N10NSFGATMA1

BSC152N10NSFGATMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSC152N10NSFGATMA1 Part Data Attributes

BSC152N10NSFGATMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSC152N10NSFGATMA1 Infineon Technologies AG Power Field-Effect Transistor, 9.4A I(D), 100V, 0.0152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-F5
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 155 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 9.4 A
Drain-source On Resistance-Max 0.0152 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F5
Number of Elements 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 252 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSC152N10NSFGATMA1

This table gives cross-reference parts and alternative options found for BSC152N10NSFGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC152N10NSFGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSC152N10NSFG Power Field-Effect Transistor, 9.4A I(D), 100V, 0.0152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSC152N10NSFGATMA1 vs BSC152N10NSFG
Part Number Description Manufacturer Compare
BSC160N10NS3G Power Field-Effect Transistor, 8.8A I(D), 100V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSC152N10NSFGATMA1 vs BSC160N10NS3G
BSC152N10NSFG Power Field-Effect Transistor, 9.4A I(D), 100V, 0.0152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSC152N10NSFGATMA1 vs BSC152N10NSFG

BSC152N10NSFGATMA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSC152N10NSFGATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSC152N10NSFGATMA1 by Infineon Technologies AG

  • Please alert me when BSC152N10NSFGATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSC152N10NSFGATMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSC152N10NSFGATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSC152N10NSFGATMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSC152N10NSFGATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSC152N10NSFGATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: