-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8001
|
Newark | Mosfet, Dual N-Ch, 20V, 0.88A, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:880Ma, Continuous Drain Current Id P Channel:880Ma Rohs Compliant: Yes |Infineon BSD840NH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.3640 | Buy Now |
DISTI #
86AK4487
|
Newark | Mosfet, N-Ch, 20V, 0.88A, Sot-363 Rohs Compliant: Yes |Infineon BSD840NH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0990 | Buy Now |
DISTI #
BSD840NH6327XTSA1CT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.88A SOT363 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148919 In Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
BSD840NH6327XTSA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 0.88A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSD840NH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0647 / $0.0739 | Buy Now |
DISTI #
726-BSD840NH6327
|
Mouser Electronics | MOSFET N-Ch 20V 880mA SOT-363-6 RoHS: Compliant | 103078 |
|
$0.0720 / $0.4300 | Buy Now |
DISTI #
E02:0323_03615953
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.88A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2412 | Europe - 39000 |
|
$0.0631 / $0.0811 | Buy Now |
DISTI #
V72:2272_06391653
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.88A Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2148 Container: Cut Strips | Americas - 5084 |
|
$0.0682 / $0.4034 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 400 mOhm 0.26 nC OptiMOS™ Small Signal Mosfet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0622 / $0.0699 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 400 mOhm 0.26 nC OptiMOS™ Small Signal Mosfet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0622 / $0.0695 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 400 mOhm 0.26 nC OptiMOS™ Small Signal Mosfet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0622 / $0.0695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSD840NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSD840NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSD840NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSD840NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSD840NH6327 | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BSD840NH6327XTSA1 vs BSD840NH6327 |