-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2225
|
Newark | Blade & Beam Rcpt, 60Pos, 2Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:60Contacts, Gender:Receptacle, Product Range:Bsh Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec BSH-030-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$3.1600 / $5.3700 | Buy Now |
DISTI #
SAM8749-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
130 In Stock |
|
$4.7499 / $7.9700 | Buy Now |
DISTI #
BSH-030-01-F-D-A
|
Avnet Americas | Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD - Trays (Alt: BSH-030-01-F-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.3200 / $5.0900 | Buy Now |
DISTI #
33P6047
|
Avnet Americas | Conn Micro Socket SKT 60 POS 0.5mm Solder ST SMD - Bulk (Alt: 33P6047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-BSH03001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 117 |
|
$3.0100 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 0.5 mm - 60 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
4015 In Stock |
|
$1.9800 / $5.0900 | Buy Now |
DISTI #
78973133
|
Verical | Conn Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Tray Min Qty: 96 Package Multiple: 96 Date Code: 2340 | Americas - 3936 |
|
$6.6170 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal | 3 |
|
$2.9700 / $4.4550 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal | 228 |
|
$2.7473 / $4.4550 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal | 67 |
|
$2.9700 / $4.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH-030-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-030-01-F-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.715 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BSH-030-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-030-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH-030-01-H-D-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BSH-030-01-F-D-A vs BSH-030-01-H-D-A |
BSH-030-01-H-D-A-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BSH-030-01-F-D-A vs BSH-030-01-H-D-A-TR |