Part Details for BSH-060-01-H-D-LC by Samtec Inc
Overview of BSH-060-01-H-D-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH-060-01-H-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-060-01-H-D-LC-ND
|
DigiKey | CONN SOCKET 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1900 | Buy Now |
DISTI #
BSH-060-01-H-D-LC
|
Avnet Americas | Conn Micro Socket SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: BSH-060-01-H-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.6200 / $15.0200 | Buy Now |
DISTI #
200-BSH06001HDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0700 / $13.3500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0700 / $15.0200 | Buy Now |
DISTI #
000000000001658522
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$9.7100 / $15.0200 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0700 / $15.0200 | Buy Now |
DISTI #
5cd8d54acd7c1c4c3821882c
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$6.0700 / $15.0200 | Buy Now |
Part Details for BSH-060-01-H-D-LC
BSH-060-01-H-D-LC CAD Models
BSH-060-01-H-D-LC Part Data Attributes:
|
BSH-060-01-H-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-060-01-H-D-LC
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BSH-060-01-H-D-LC
This table gives cross-reference parts and alternative options found for BSH-060-01-H-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-060-01-H-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-060-01-C-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSH-060-01-H-D-LC vs QSE-060-01-C-D-A-K-TR |
10069524-122609 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | BSH-060-01-H-D-LC vs 10069524-122609 |
10069524-123500 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-060-01-H-D-LC vs 10069524-123500 |
TX15-120RLTSTN1E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-060-01-H-D-LC vs TX15-120RLTSTN1E |
52901-1202 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | BSH-060-01-H-D-LC vs 52901-1202 |
TX14-120R-6VF-MH1E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-060-01-H-D-LC vs TX14-120R-6VF-MH1E |
TX14-120RLTST-MH1E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-060-01-H-D-LC vs TX14-120RLTST-MH1E |
TX14-120R-6ST-MN2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BSH-060-01-H-D-LC vs TX14-120R-6ST-MN2E |
10069524-123400 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-060-01-H-D-LC vs 10069524-123400 |
10069524-122529 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BSH-060-01-H-D-LC vs 10069524-122529 |