-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH105 - N-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3007
|
Newark | Mosfet, N-Ch, 20V, 1.05A, 0.417W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.05A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:570Mv Rohs Compliant: Yes |Nexperia BSH105,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 76962 |
|
$0.1230 / $0.3280 | Buy Now |
DISTI #
27AC1081
|
Newark | Bsh105/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BSH105,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
1727-4924-1-ND
|
DigiKey | MOSFET N-CH 20V 1.05A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
404742 In Stock |
|
$0.0750 / $0.4900 | Buy Now |
DISTI #
BSH105,215
|
Avnet Americas | Trans MOSFET N-CH 20V 1.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH105,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2700 Partner Stock |
|
RFQ | |
DISTI #
BSH105,215
|
Avnet Americas | Trans MOSFET N-CH 20V 1.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH105,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2700 Factory Stock |
|
$0.0697 | Buy Now |
DISTI #
771-BSH105215
|
Mouser Electronics | MOSFETs BSH105/SOT23/TO-236AB RoHS: Compliant | 261254 |
|
$0.0750 / $0.2500 | Buy Now |
|
Rochester Electronics | BSH105 - N-channel vertical D-MOS logic level FET RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$0.0670 / $0.0788 | Buy Now |
DISTI #
BSH105.215
|
TME | Transistor: N-MOSFET, unipolar, 20V, 0.67A, 417mW, SOT23,TO236AB Min Qty: 5 | 5 |
|
$0.1380 / $0.2740 | Buy Now |
DISTI #
BSH105,215
|
Avnet Asia | Trans MOSFET N-CH 20V 1.05A 3-Pin TO-236AB T/R (Alt: BSH105,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0706 / $0.0790 | Buy Now |
DISTI #
BSH105,215
|
Avnet Silica | Trans MOSFET N-CH 20V 1.05A 3-Pin TO-236AB T/R (Alt: BSH105,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 570000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH105,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH105,215
Nexperia
BSH105 - N-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.05 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH105,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH105,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH105,235 | BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH105,215 vs BSH105,235 |
BSH105T/R | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs BSH105T/R |
934054715235 | TRANSISTOR 1210 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs 934054715235 |
934054715215 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105,215 vs 934054715215 |
BSH105TRL | TRANSISTOR 1050 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs BSH105TRL |
934054715215 | TRANSISTOR 1210 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH105,215 vs 934054715215 |
BSH105 | Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSH105,215 vs BSH105 |