-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH111BK - 55 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9812
|
Newark | Mosfet, N-Ch, 55V, 0.21A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:210Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia BSH111BKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14597 |
|
$0.0600 / $0.2340 | Buy Now |
DISTI #
86AK4489
|
Newark | Mosfet, N-Ch, 55V, 0.21A, Sot-23 Rohs Compliant: Yes |Nexperia BSH111BKR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0510 | Buy Now |
DISTI #
1727-2340-1-ND
|
DigiKey | MOSFET N-CH 55V 210MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4838 In Stock |
|
$0.0256 / $0.2300 | Buy Now |
DISTI #
BSH111BKR
|
Avnet Americas | Trans MOSFET N-CH 55V 0.335A 3-Pin TO-263AB T/R - Tape and Reel (Alt: BSH111BKR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2990 Partner Stock |
|
RFQ | |
DISTI #
BSH111BKR
|
Avnet Americas | Trans MOSFET N-CH 55V 0.335A 3-Pin TO-263AB T/R - Tape and Reel (Alt: BSH111BKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0238 | Buy Now |
DISTI #
771-BSH111BKR
|
Mouser Electronics | MOSFETs BSH111BK/SOT23/TO-236AB RoHS: Compliant | 14859 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | BSH111 Series 55 V 364 mW 0.5 nC N-Channel Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 282000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | BSH111 Series 55 V 364 mW 0.5 nC N-Channel Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 90000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Rochester Electronics | BSH111BK - 55 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2990 |
|
$0.0228 / $0.0268 | Buy Now |
DISTI #
BSH111BKR
|
TTI | MOSFETs BSH111BK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 66000 In Stock |
|
$0.0260 / $0.0302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH111BKR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH111BKR
Nexperia
BSH111BK - 55 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH111BKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH111BKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJC138L_R1_00001 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BSH111BKR vs PJC138L_R1_00001 |
02N06ZL-AL3-R | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BSH111BKR vs 02N06ZL-AL3-R |