-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH201 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7289
|
Newark | Mosfet P-Ch 60V 300Ma Sot-23, Reel, Transistor Polarity:P Channel, Continuous Drain Current Id:-160Ma, Drain Source Voltage Vds:-60V, On Resistance Rds(On):2.1Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.9V, Power Rohs Compliant: Yes |Nexperia BSH201,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0990 / $0.1140 | Buy Now |
DISTI #
34R3012
|
Newark | Mosfet Transistor, P Channel, -160 Ma, -60 V, 2.1 Ohm, -10 V, -1.9 V Rohs Compliant: Yes |Nexperia BSH201,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 / $0.4410 | Buy Now |
DISTI #
1727-4926-1-ND
|
DigiKey | MOSFET P-CH 60V 300MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14195 In Stock |
|
$0.0886 / $0.5600 | Buy Now |
DISTI #
BSH201,215
|
Avnet Americas | Trans MOSFET P-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH201,215) RoHS: Compliant Min Qty: 4449 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
DISTI #
BSH201,215
|
Avnet Americas | Trans MOSFET P-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH201,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1289 | Buy Now |
DISTI #
771-BSH201215
|
Mouser Electronics | MOSFETs BSH201/SOT23/TO-236AB RoHS: Compliant | 74423 |
|
$0.0840 / $0.3800 | Buy Now |
|
Future Electronics | BSH201 Series 60 V 4.25 Ohm 3 nC 0.417 W P-Channel Silicon SMT MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 573000Reel |
|
$0.0824 / $0.0913 | Buy Now |
|
Future Electronics | BSH201 Series 60 V 4.25 Ohm 3 nC 0.417 W P-Channel Silicon SMT MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0824 / $0.0902 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 260 |
|
$0.1350 / $0.4500 | Buy Now |
|
Rochester Electronics | BSH201 - Small Signal Field-Effect Transistor, 0.3A, 60V, P-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0697 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH201,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH201,215
Nexperia
BSH201 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH201,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH201,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH201,215 | BSH201 - P-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH201,215 vs BSH201,215 |
934054717215 | Small Signal Field-Effect Transistor | Nexperia | BSH201,215 vs 934054717215 |
934054717215 | TRANSISTOR 340 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH201,215 vs 934054717215 |
BSH201T/R | Small Signal Field-Effect Transistor | Nexperia | BSH201,215 vs BSH201T/R |