Part Details for BSI0635R900DA22 by Vishay Sfernice
Overview of BSI0635R900DA22 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI0635R900DA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-BSI0635R900DA22TB-ND
|
DigiKey | RES WW AXIAL Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$4.0905 | Buy Now |
Part Details for BSI0635R900DA22
BSI0635R900DA22 CAD Models
BSI0635R900DA22 Part Data Attributes
|
BSI0635R900DA22
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
BSI0635R900DA22
Vishay Sfernice
RESISTOR, WIRE WOUND, 2 W, 0.5 %, 100 ppm, 5.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e1 | |
Manufacturer Series | BSI | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 5.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 120 V |
Alternate Parts for BSI0635R900DA22
This table gives cross-reference parts and alternative options found for BSI0635R900DA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSI0635R900DA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSI0635R900DA22 | Fixed Resistor, Wire Wound, 2W, 5.9ohm, 120V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BSI0635R900DA22 vs BSI0635R900DA22 |