BSME350ELL4R7ME11D
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of BSME350ELL4R7ME11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities

CAD Models for BSME350ELL4R7ME11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSME350ELL4R7ME11D by Chemi-Con

BSME350ELL4R7ME11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.01 mA
Length
11 mm
Manufacturer Series
SME-BP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
34 mA
Series
SME-BP
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BSME350ELL4R7ME11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BSME350ELL4R7ME11D

This table gives cross-reference parts and alternative options found for BSME350ELL4R7ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME350ELL4R7ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LEM0511LLN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 24R7LEM0511LLN381M
14R7LEM0511LLN38FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 14R7LEM0511LLN38FA
35TWL4R7MEFCTZ5X11 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation BSME350ELL4R7ME11D vs 35TWL4R7MEFCTZ5X11
RDLLA4R7M35TR15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc BSME350ELL4R7ME11D vs RDLLA4R7M35TR15X11
84R7LEM0511LLN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 84R7LEM0511LLN10
24R7LEM0511LLN181C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 24R7LEM0511LLN181C
84R7LEM0511LL01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 84R7LEM0511LL01N
REA4R7M1VTA-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp BSME350ELL4R7ME11D vs REA4R7M1VTA-0511
14R7LEM0511LLN581C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 14R7LEM0511LLN581C
14R7LEM0511LLN08FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd BSME350ELL4R7ME11D vs 14R7LEM0511LLN08FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSME350ELL4R7ME11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSME350ELL4R7ME11D by Chemi-Con

Select Manufacturer
Which Manufacturer of BSME350ELL4R7ME11D would you like to use for your alert(s)?
  • Please alert me when BSME350ELL4R7ME11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSME350ELL4R7ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSME350ELL4R7ME11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSME350ELL4R7ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSME350ELL4R7ME11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSME350ELL4R7ME11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: