Part Details for BSME630ETE3R3ME11D by Chemi-Con
Overview of BSME630ETE3R3ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSME630ETE3R3ME11D
BSME630ETE3R3ME11D CAD Models
BSME630ETE3R3ME11D Part Data Attributes:
|
BSME630ETE3R3ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BSME630ETE3R3ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.012474 mA | |
Length | 11 mm | |
Manufacturer Series | SME-BP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28 mA | |
Series | BSME (63V) | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for BSME630ETE3R3ME11D
This table gives cross-reference parts and alternative options found for BSME630ETE3R3ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME630ETE3R3ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00AA133JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | BSME630ETE3R3ME11D vs MALREKA00AA133JL0K |
UVP1J3R3MDD1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDD1TA |
SMEBP63VB3R3M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | BSME630ETE3R3ME11D vs SMEBP63VB3R3M5X11LL |
UVP1J3R3MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDD1CP |
SD1J335M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | BSME630ETE3R3ME11D vs SD1J335M05011FS |
UVP1J3R3MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDD1CC |
MALREKA00AA133J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BSME630ETE3R3ME11D vs MALREKA00AA133J00K |
UVP1J3R3MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDD1CA |
UVP1J3R3MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDD1CM |
UVP1J3R3MDA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME630ETE3R3ME11D vs UVP1J3R3MDA |