-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.5A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3632
|
Newark | Mosfet, N-Ch, 50V, 0.5A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. BSN20-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12480 |
|
$0.0900 / $0.3430 | Buy Now |
DISTI #
07AH3633
|
Newark | Mosfet, N-Ch, 50V, 0.5A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:500Ma, Drain Source Voltage Vds:50V, On Resistance Rds(On):1.3Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Diodes Inc. BSN20-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0670 | Buy Now |
DISTI #
BSN20-7DICT-ND
|
DigiKey | MOSFET N-CH 50V 500MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
482992 In Stock |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
07AH3632
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 500 mA, 1.8 Ohm, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 07AH3632) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 380 Partner Stock |
|
$0.1310 / $0.3530 | Buy Now |
DISTI #
BSN20-7
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 500 mA, 1.8 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSN20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 | Buy Now |
DISTI #
BSN20-7
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 500 mA, 1.8 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSN20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 | Buy Now |
DISTI #
621-BSN20-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60 41V-60V,SOT23,3K RoHS: Compliant | 113034 |
|
$0.0440 / $0.3200 | Buy Now |
DISTI #
70551126
|
RS | N-Channel Enhancement MOSFET SOT-23 | Diodes Inc BSN20-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 / $0.1780 | RFQ |
|
Future Electronics | N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 120000Reel |
|
$0.0318 / $0.0366 | Buy Now |
|
Future Electronics | N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0406 / $0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSN20-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSN20-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.5A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.92 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSN20-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN20-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2158-T2B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | BSN20-7 vs 2SK2158-T2B-A |
2SK2158(0)-T1B-A | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | BSN20-7 vs 2SK2158(0)-T1B-A |
2SK2158-T2B-AT | Power MOSFETs for Automotive, MM, / | Renesas Electronics Corporation | BSN20-7 vs 2SK2158-T2B-AT |