BSN20Q-7
Description: Small Signal Field-Effect Transistor, 0.5A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of BSN20Q-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BSN20Q-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6517
Newark Mosfet, N-Ch, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSN20Q-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1265
  • 1 $0.4370
  • 10 $0.3080
  • 25 $0.2500
  • 50 $0.1920
  • 100 $0.1330
  • 250 $0.1230
  • 500 $0.1130
  • 1,000 $0.1020
$0.1020 / $0.4370 Buy Now
DISTI # BSN20Q-7DICT-ND
DigiKey MOSFET N-CH 50V 500MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14316
In Stock
  • 1 $0.4100
  • 10 $0.2860
  • 100 $0.1445
  • 500 $0.1179
  • 1,000 $0.0875
  • 3,000 $0.0736
  • 6,000 $0.0703
  • 9,000 $0.0608
  • 30,000 $0.0597
  • 75,000 $0.0494
  • 150,000 $0.0487
$0.0487 / $0.4100 Buy Now
DISTI # BSN20Q-7
Avnet Americas MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel (Alt: BSN20Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 327000 Factory Stock
  • 3,000 $0.0431
$0.0431 Buy Now
DISTI # 621-BSN20Q-7
Mouser Electronics MOSFETs MOSFET BVDSS: RoHS: Compliant 5485
  • 1 $0.4100
  • 10 $0.2860
  • 100 $0.1180
  • 1,000 $0.0880
  • 3,000 $0.0700
  • 9,000 $0.0600
  • 24,000 $0.0580
  • 45,000 $0.0560
$0.0560 / $0.4100 Buy Now
Future Electronics MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 165000
Reel
  • 3,000 $0.0459
  • 9,000 $0.0442
  • 15,000 $0.0434
  • 60,000 $0.0414
  • 90,000 $0.0401
$0.0401 / $0.0459 Buy Now
Future Electronics MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0459
  • 9,000 $0.0442
  • 15,000 $0.0434
  • 60,000 $0.0414
  • 90,000 $0.0401
$0.0401 / $0.0459 Buy Now
DISTI # BSN20Q-7
TME Transistor: N-MOSFET, unipolar, 50V, 0.3A, 0.6W, SOT23 Min Qty: 1 417
  • 1 $0.3093
  • 10 $0.2367
  • 25 $0.1842
  • 100 $0.1172
  • 500 $0.0786
  • 1,000 $0.0705
  • 3,000 $0.0632
  • 6,000 $0.0604
  • 24,000 $0.0586
$0.0586 / $0.3093 Buy Now
DISTI # BSN20Q-7
Avnet Silica MOSFET BVDSS: 41V~60V SOT23 T&R 3K (Alt: BSN20Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 213000
  • 3,000 $0.0591
  • 213,000 $0.0552
$0.0552 / $0.0591 Buy Now

CAD Models for BSN20Q-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSN20Q-7 by Diodes Incorporated

BSN20Q-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
0.5 A
Drain-source On Resistance-Max
1.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
10 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.92 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSN20Q-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.5A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for BSN20Q-7

This table gives cross-reference parts and alternative options found for BSN20Q-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN20Q-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK2158-T2B-A Power MOSFETs for Automotive, MM, / Renesas Electronics Corporation BSN20Q-7 vs 2SK2158-T2B-A
2SK2158(0)-T1B-A Power MOSFETs for Automotive, MM, / Renesas Electronics Corporation BSN20Q-7 vs 2SK2158(0)-T1B-A
2SK2158-T2B-AT Power MOSFETs for Automotive, MM, / Renesas Electronics Corporation BSN20Q-7 vs 2SK2158-T2B-AT

Related Parts for BSN20Q-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSN20Q-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSN20Q-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BSN20Q-7 would you like to use for your alert(s)?
  • Please alert me when BSN20Q-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSN20Q-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSN20Q-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSN20Q-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSN20Q-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSN20Q-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: