There are no models available for this part yet.
Overview of BSP126/T3 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BSP126/T3 by NXP Semiconductors
Part Data Attributes for BSP126/T3 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Drain-source On Resistance-Max
|
7 Ω
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP126/T3
This table gives cross-reference parts and alternative options found for BSP126/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP126TRL13 | Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP126/T3 vs BSP126TRL13 |
BSP126T/R | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP126/T3 vs BSP126T/R |
BSP126,115 | N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | BSP126/T3 vs BSP126,115 |
BSP126,135 | N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin | Nexperia | BSP126/T3 vs BSP126,135 |
934000540135 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126/T3 vs 934000540135 |
BSP126/T3 | Small Signal Field-Effect Transistor | Nexperia | BSP126/T3 vs BSP126/T3 |
BSP126T/R | Small Signal Field-Effect Transistor | Nexperia | BSP126/T3 vs BSP126T/R |
BSP126TRL | Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP126/T3 vs BSP126TRL |
934000540115 | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP126/T3 vs 934000540115 |